Einhell 44.305.90 BT-AG 850 115mm Mini Grinder 850W

Order Code:

84-4917

Brand: Einhell MPN: 44.305.90 EAN-13: 4006825553536

Discontinued


With the BT-AG 850 angle grinder, ambitious DIY enthusiasts receive a handy, powerful tool which convinces by its good service on cutting, grinding and roughing jobs in the garden, workshop and garage. The tool has a disk guard for high safety during operation. Its spindle lock enables fast and easy tool change. The BT-AG 850 is equipped with a robust, flat metal gear head which ensures good power transmission and is very helpful in places which are difficult to access. An additional handle which can be adjusted in two positions enables user-friendly and safe handling even during long work sessions. A flange nut wrench is also provided.
  • Category: Angle Grinder
  • Range: Einhell Blue
  • Power: 850W
  • Disc diameter: 125mm
  • L x W x H: 300 x 115 x 100mm
  • Product weight: 2.1kg
  • Manufacturer's part no.: 4430590

Reviews


Be the first to submit a review

Trustpilot