Knipex 31930 VDE Fully Insulated Wire Stripping Pliers 160mm

Order Code:

85-9492

Brand: Knipex MPN: 31930 EAN-13: 5010559319305
  • Country of Origin:

Discontinued


VDE wire stripper from Knipex tested to 10,000V and insulated to 1000V AC and 1500V DC for live line working.
  • Manufactured from special tool steel
  • Oil hardened and tempered
  • Smoothly ground accurate V shaped polished jaw head
  • Locking adjustable screw for setting to the desired diameter
  • Can be used for solid or stranded wire up to 5mm (10mm²) diameter
  • Internal screw for one hand adjustment
  • Heavy insulated handles with slip guards for extra comfort and safety
  • Overall length 160mm
  • Knipex type 11 08
Type Adjustable
Capacity 5mm
Material Solid and stranded cable

Reviews


Be the first to submit a review

Trustpilot