Rolson 30321 Quick Change Drill and Bit Set 39pc

Order Code:

86-9866

Brand: Rolson MPN: 30321
  • Country of Origin:

Discontinued


The Rolson Tools 30321 quick change drill set allows the user to drill a pilot hole and countersink it with one end of the reversible tool and then  to fasten the fixing into the prepared hole with the other end. The reversible bit is held in a quick-release collet chuck.
  • 32 pieces 25mm CRV screwdriver bits
  • Hex: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm
  • 8x PH2
  • Slotted 4, 5, 6, 7mm
  • Square 0, 1, 2, 3mm
  • Star T7, T8, T10, T15, T20, T25, T30, T40
  • 3 reversible drivers PZ1, PZ2, PZ3 with 3 HSS drill bits 2, 2.5, 3.5mm
  • 1 quick change Collet Chuck
  • Rolson type 30321
Largest Diameter 7mm
No. of Bits 39
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review

Trustpilot