Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raytech Ray-Gel 20K-T Ray Gel Transparent 2x 10L Bottles

Extended range
Order Code:  

30-0690

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: Ray-Gel 20K-T Copy to clipboard
 Report an error

Discontinued

Transparent Ray Gel is ideal for protecting printed circuit boards, for insulating and sealing LEDs and for sealing displays.

Transparent Ray Gel has excellent transparency and will not turn opaque.

This product will make 20 litres of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 20K-T

Reviews


Be the first to submit a review

Trustpilot