Ryobi 5133001169 RID1801 ONE+ 18V Impact Driver 18V Bare Unit

Order Code:

85-8883

Brand: Ryobi MPN: 5133001169 EAN-13: 4892210118608

Discontinued


This impact driver from Ryobi develops up to 220 Nm torque for heavy-duty driving of lag bolts, long screws and nuts. The driver is part of the Ryobi One Plus range. Battery packs and chargers that fit the entire One Plus range are available separately.


  • High power cordless impact driver perfect for screwing and loosening larger bolts
  • Motor delivers 220Nm of torque to easily drive long screws and nuts
  • Keyless bit changes 6.35mm (1/4in) hex drive
  • 3 LED lights light up your work area, so you can see what you are doing
  • Robust die-cast front gear housing to protect the motor
  • Variable speed, reverse and brake for total control of your tool
  • Includes 1 x impact bit, 1 x 5/8in socket adpator
  • Manufacturer's part 5133001169

Battery and charger not included.
Voltage 18V
Type Driver
Square Drive 1/4in

Reviews


Be the first to submit a review

Trustpilot