Sealey AK2315 Retractable Magnetic Parts Tray Small

Order Code:

89-0147

Brand: Sealey MPN: AK2315 EAN-13: 5051747742178
  • Country of Origin:

Discontinued


A small retractable magnetic parts tray from Sealey manufactured from oil resistant TPR material with a strong Ø 50mm magnet. Ideal for storing nuts, bolts, screws, washers and sockets during disassembly/assembly. Attaches to any ferrous surface and even works upside-down. Ideal for dismantlers, recovery vehicles and engine rebuilders. Retracts flat for easy storage.


  • Minimum Ø: 50mm
  • Maximum Ø: 135mm
  • Maximum depth: 95mm
  • Manufacturer's part AK2316
Type Magnetic tray
Depth 95mm
Length 135mm
Width 135mm

Reviews


Be the first to submit a review

Trustpilot