Sealey YK15BP Hydraulic Press Premier 15tonne Bench Type

Order Code:

89-7032

Brand: Sealey MPN: YK15BP EAN-13: 5051747639386

Discontinued


Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle. Sliding hydraulic ram assembly gives 169mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Supplied with flat pressing plate/V-blocks.

Model NoYK15BP
Bench or Floor Mounting:Bench
Capacity:15tonne
Gauge Included:Yes
Lateral Ram Travel:169mm
Maximum Height - Ram to Table:457mm
Minimum Height - Ram to Table:157mm
Nett Weight:73kg
Optional Accessories:YKPP8
Overall Height:965mm
Ram Diameter:Ø43mm
Ram Stroke:160mm
Table Aperture:140mm
Type:Hydraulic
Working Table Depth:156mm
Working Table Width:600mm

Type Bench
Capacity 15t
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot