Sealey START360 Starter/Charger 360/75Amp 12/24V 230V

Order Code:

89-8117

Brand: Sealey MPN: START360 EAN-13: 5051747626157

Discontinued


This heavy-duty starter/charger from Sealey is ideal for professional garages, workshops or bodyshops. It can cater for all requirements from cars up to commercial vehicles.


  • Large wheels for easy mobility
  • Analogue ammeter and switchable charge circuitry for accurate charge control
  • Fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery
  • Output start peak 360A
  • Battery range 50 to 800Ah
  • Input charge 7A
  • Manufacturer's part START360
Type Heavy duty
Output 360A

Reviews


Be the first to submit a review

Trustpilot