Site: Industry
Currency: GBP    
Mega Electronics 53-22015 Universal PCB Board Holder

Mega Electronics 53-22015 Universal PCB Board Holder

Mega Electronics
Order Code:

34-3630

Brand: Mega Electronics MPN: 53-22015
  • Country of Origin:

Discontinued


Universal PCB holder, PCB holding capacity 20 boards, material polypropylene, PCB, polypropylene, impervious to almost all PCB manufacturing chemicals, excellent value for money, virtually indestructible, can be washed clean, ideal for up to 20 boards, 400mm length, 77mm width, 25mm height.
  • Manufactured from polypropylene
  • Impervious to almost all PCB manufacturing chemicals
  • Can be washed clean
  • Virtually indestructible
  • Excellent value for money
  • Greater rigidity over vacuum-formed alternatives
  • Size 400 x 77 x 25mm
Type PCB rack
Application PCB Holder
Colour Black
Height 25mm
Length 400mm
Width 77mm

Questions

*Question functionality currently disabled
Sunday, June 5, 2016 | Question by: Rapid Customer | Product code: 34-3630
Q. Hi how do you lock the PCBs in place please.
A. Hi William, thank you for your question. The PCBs just sit in the slots, there is no locking mechanism as such.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C