Sealey TP6903 Vacuum Oil and Fluid Extractor Air Operated 9ltr

Order Code:

89-4130

Brand: Sealey MPN: TP6903 EAN-13: 5024209958790

Discontinued


9L Capacity device constructed from composite materials. Uses compressed air supply to generate vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery. Suitable also for low viscosity fluids such as water. Supplied with Ø6 and Ø10mm suction probes and brake/clutch bleeding hose. Uses probes to extract engine oil through the dipstick tube.

Model NoTP6903
Capacity:9L
Extension Tube:Ø8 x 1100mm
Nett Weight:2.63Kg
Suction Probes:Ø6 x 1100, Ø10 x 1100mm
Supply:90psi(5cfm)

Type Air operated oil extractor
Capacity 9L

Reviews


Be the first to submit a review

Trustpilot