Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller WSD81 Digital Temperature Controlled Soldering Station 80W 230V

Order Code:  

85-5291

 
Brand: Weller MPN: T0053260399

Discontinued


A digital soldering station comprising a PUD81 power supply and a WSP 80, 80W temperature controlled soldering iron, with stand.
  • Temperature accuracy ±2%
  • Digitally controlled electronics
  • Temperature range 50 to 450°C
  • Push-button temperature control
  • 3-position digital LED display
  • Calibration box WCB 2 may be connected for CALIBRATION, LOCK OUT or OFFSET function
  • Antistatic housing
  • Dimensions: 166 x 115 x 101 mm (L x W x H)
  • Weller type WSP81

Please see order code 85-5325 for further details of the WSP80 soldering iron.

Questions


*Question functionality currently disabled


30 September 2011 Question by: Rapid Customer | Product code: 85-5291
Q. Hello, Do you supply replacement tips / bits for these irons?
A. Hi John thank you for your enquiry , this unit uses the LT series of bits - and is fitted with the LT-1 - the range can be viewed at https://www.rapidonline.com/LT-series-soldering-iron-tips-31488

Reviews


Be the first to submit a review

Trustpilot