Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
VOMM's 52-SA Mounting and Desoldering Tweezers with 6.5 x Ø3.5mm Tips have been manufactured with 100% stainless steel and are anti-magnetic. Their design includes 6.5mm wide tips and a comfortable knurled grip that contributes to the production of precision work, such as desoldering surface mount devices like chip resistors and chip capacitors. Such is the high standard of these tweezers, that they can also be used in acid.
Length | 120mm |
---|---|
Tweezer Body Material | Steel |
Tweezer Tip Material | Steel |
Tweezer Type | Soldering tweezers |