Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 887-950 L-BOXX® Mini 221, 2273, 773, 224, 243 Series Splicing Connector Set

Order Code:  

21-6175

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 887-950 Copy to clipboard EAN-13: 4055143530279
 Report an error

Discontinued

This L-BOXX set from WAGO includes a range of splicing connectors.


  • Case dimensions 260 x 155 x 63mm
  • Manufacturer's part 887-950

Set includes: COMPACT PUSH WIRE® connectors for junction boxes - 30 orange 3 x 0.5 to 2.5mm², 20 yellow 5 x 0.5 to 2.5mm², 15 grey 8 x 0.5 to 2.5mm²; COMPACT splicing connectors - 16 transparent 2 x 0.14 to 4mm², 12 transparent 3 x 0.14 to 4mm², 8 transparent 5 x 0.14 to 4mm²; lighting connectors 10 white 2 x 1 to 2.5mm²; PUSH WIRE® connectors for junction boxes 5 red 2.5 to 6mm²; MICRO PUSH WIRE® connectors for junction boxes - 30 grey 4 x 0.6 to 0.8mm, 30 grey 8 x 0.6 to 0.8mm, 50 grey 8 x 0.6 to 0.8mm.
Wire Gauge Various
Colour Various
Body Style N/A
Current Rating N/A
Mounting N/A
Number of Ways N/A
Pitch N/A
Termination Splice

Reviews


Be the first to submit a review