Whadda WPSE309 Microphone Sound Sensor Module

Standard range
Order Code:

73-4631

Brand: Whadda MPN: WPSE309 EAN-13: 5410329725617
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPSE309 high sensitivity sound detection module detects sounds between 48 and 66 dB and has an analog as well as a digital output.

The AO or analog output creates a real-time output voltage signal of the microphone, whereas the DO or digital output depends on the sound intensity and the threshold that has been set.


  • Voltage: 3.3 to 5 VDC
  • Outputs: one analogue and one digital output
  • Fixation: 1 mounting screw hole 3 mm / 1.3"
  • 2 indicator LEDs: 1 power indicator and 1 comparator output indicator
  • Frequency response: 50 Hz - 20 KHz
  • Impedance: 2.2 K Ohm
  • Sensitivity: 48 - 66 dB
  • Operating temperature: -40 to +85°C / -40 to 185° F
  • Dimensions: 44 x 15 x 10 mm / 1.73 x 0.59 x 0.39"
  • Weight: 4 g / 0.14 oz
Type Development Module
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot