A Range of R-TECH Cage Nuts, Steel Bright Zinc Passivated

<p>This range of <strong>R-TECH Panel Cage Nuts </strong>are made of steel, with a zinc-plated, clear passivated finish. They are suitable for use in rack systems and instrument cases. The nuts are retained in spring steel cages which fit into square holes punched in the mounting panel.</p>
  • Thread sizes: M5 and M6
  • Hole Dimension: 9.53mm square
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Height (Fitted) Length Quantity Width
R-TECH 337135 Cage Nuts M5 0.7 - 1.6mm - Pack Of 50
R-TECH 337135 Cage Nuts M5 0.7 - 1.6mm - Pack Of 50
Standard range
337135
1+ £5.20
10+ £4.44
50+ £3.83

5 in stock, despatched same day
M5 Square 6.1mm 13.72mm 50 14.22mm
R-TECH 337136 Cage Nuts M5 1.7 - 2.5mm - Pack Of 50
R-TECH 337136 Cage Nuts M5 1.7 - 2.5mm - Pack Of 50
Standard range
337136
1+ £10.81
10+ £9.22
50+ £7.95

37 in stock, despatched same day
M5 Square 6.1mm 13.72mm 50 14.22mm
R-TECH 337137 Cage Nuts M6 0.7 - 1.6mm - Pack Of 50
R-TECH 337137 Cage Nuts M6 0.7 - 1.6mm - Pack Of 50
Standard range
337137
1+ £5.10
10+ £4.35
50+ £3.75

15 in stock, despatched same day
M6 Square 6.1mm 13.72mm 50 14.22mm
R-TECH 337138 Cage Nuts M6 1.7 - 2.5mm - Pack Of 50
R-TECH 337138 Cage Nuts M6 1.7 - 2.5mm - Pack Of 50
Standard range
337138
1+ £5.78
10+ £4.93
50+ £4.25

18 in stock, despatched same day
M6 Square 6.1mm 13.72mm 50 14.22mm


Trustpilot