Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom A2425 Solid State Relay 25A 90-280VAC

Order Code:  

50-8409

 
Brand: Crydom MPN: A2425 PCB Symbol, Footprint or 3D Model

Discontinued


An SSR that features a modern SMD-technology design. The relay has an optically isolated SCR output for high switching loads in industrial applications. The industry standard 'hockey-puck' housing is suitable for both chassis and heat sink mounting.


  • Switching voltage 24 to 280V AC
  • Control voltage 90 to 280V AC
  • Load current 25A
  • Output type zero-cross
  • High reliablity in the most difficult applications
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature –40°C to +80°C
  • CSA, UL, VDE approved
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 4mA
Coil Voltage (DC) 280V
Impedance 60000Ω
Switching Current Max 25A
Switching Voltage Max (AC) 280V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot