AA Batteries, Alkaline GP - Bulk Pack 1000 - Marked "Not For Retail Sale"

Order Code:

18-1905

Brand: GP MPN: GNPCA15AS001
  • Country of Origin:

Discontinued


Alkaline Battery, 1.5V Nominal Voltage, AA Size Battery, Alkaline Manganese, Protruded Positive and Flat Negative Terminal, 14.5mm Diameter, 50.5mm High, 23g Weight, Non-rechargeable, 100% Mercury-free, Up to Six Times the Energy Content of Standard Zinc-carbon Types, Suitable for All Electronics Devices Like Toys, Photographic Equipments, Data Banks, Calculators, Audio Appliances, Remote Controls, Paging Machines, Supplied in Bulk Pack of 1000
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 1000
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 23g
Diameter 14.5mm
Nominal Voltage 1.5V
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

Reviews


Be the first to submit a review

Trustpilot