Christmas Opening Hours and Delivery Dates here

Aavid Thermalloy 507302J00000G TO220 Drilled Type 21.0°C/W

Order Code:

36-0306

Brand: Aavid Thermalloy MPN: 507302J00000G
Qty Unit Price (Ex VAT)
5+ £0.928
25+ £0.727
100+ £0.557
500+ £0.495
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
265 in stock, despatched same dayAdditional quantity lead time 14 days

A low cost heat sink from Aavid Thermalloy pre-drilled to accommodate a single TO220 package.


  • Black pre-anodised finish with bare edges
  • Thermal resistance is 21.0°C
Type Bolt-on heatsink
Thermal Conductivity 21°C/W
Dimensions 19 x 19 x 9.5mm
For Use With TO-220

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot