Aavid Thermalloy 6398B Heat Sink for TO218 and TO220 4.4°C/W Bolt On Type

Standard range
Order Code:

36-0275

Brand: Aavid Thermalloy MPN: 6398B
Qty Unit Price (Ex VAT)
1+ £2.76
25+ £2.58
100+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 02/04/2025


A high power extruded bolt-on heat sink with large radial fins and straight pins. Suitable for use with TO-218 and TO-220 type components.


  • Thermal resistance 4.4°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 38.1 x 41.91 x 25.4mm
Type Bolt-on heatsink
Dimensions 38.1 x 41.91 x 25.4mm
For Use With TO-218, TO-220
Thermal Conductivity 4.4°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot