Site: Industry
Currency: GBP    
Aavid Thermalloy 92FG Heat Sink TO92 Brass 36.1°C/W

Aavid Thermalloy 92FG Heat Sink TO92 Brass 36.1°C/W

Aavid Thermalloy
Order Code:

36-0258

Brand: Aavid Thermalloy MPN: 92FG

Discontinued


A low cost, brass clip-on heatsink that is suitable for TO-92 package components.


  • 36.1°C/W Thermal resistance
  • Dimensions 13.8 x 13.7 x 11.4mm
Type Clip-on heatsink
Dimensions 14 x 14 x 11mm
For Use With TO-92
Thermal Conductivity 36.1°C/W

Order Code: 36-0400

MPN: 30002180.0002ML

Electrolube PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 30+ 60+
£5.28 £4.35 £4.06 £3.86
539 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 36-0405

MPN: 30002180.0035ML

Electrolube PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£14.12 £13.97 £13.42
18 in stock, despatched same dayAdditional 10 due on 15/04/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C