ABB 12816 IP65 Polycarbonate Enclosure 140x275x570mm

Order Code:

28-3764

Brand: ABB MPN: 12816

Discontinued


An IP 65 140 x 275 x 570 junction box in polycarbonate from ABB. Ideal for outdoor harsh environment applications.


  • Colour: grey RAL7035
  • Insulation class II
  • Made from polycarbonate material, self-extinguishing and resistant to abnormal heat and fire up to 960C (glow wire test) in compliance with IEC 60695-2-1 Standard
  • Operating temperature -25C to +115C
  • Shock resistance 20 Joules (IK level 10)
  • High resistance to UV rays
  • Fitted with one rigid and one bi-material flange for facilitated input of conduits and cables
  • Supplied complete with: 4 screw-cover caps, accessories for attaching the hinges on the front, 1 certification plate and instruction sheet
  • Manufacturer's part 12816

Reviews


Be the first to submit a review

Trustpilot