ABB 1SNK905305R0000 5 Pole Jumper Bar 5mm Pitch

Order Code:

28-3650

Brand: ABB MPN: 1SNK905305R0000 EAN-13: 3472599097582

Discontinued


Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB5-5
  • Description: 5 Pole Jumper Bar
  • Pitch: 5mm
  • Colour: Orange
  • Description: 1SNK905305R0000
Colour Orange
Current Rating N/A
Voltage Rating N/A
Connection Type Push-in
Pitch 5mm
Type Shorting link
Wire Size N/A

Reviews


Be the first to submit a review

Trustpilot