Christmas Opening Hours and Delivery Dates here

ABB 1SVR405613R0000 CR-M Series Interface Relay 24V 2-4 Changeover Contacts

Order Code:

01-0065

Brand: ABB MPN: 1SVR405613R0000 EAN-13: 2050007687290
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The ABB CR-M024AC4 is an interface relay with a nominal voltage of 24 V, designed for industrial applications. It acts as an electrical switch, capable of controlling high-power loads with low-power control signals. This ABB relay module is commonly used in automation systems to ensure safe and reliable operation of machinery.
Type Interface relay
Connection Connector
Dim (W x H) 21.2 mm x 35.6 mm
Height 35.6mm
IP Rating IP40
Misc Attribute CR-M024AC4
Nominal Voltage 24V
Width 21.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot