ABB 1SVR500100R0000 CT-ERD.12 Time Relay ON-Delay

Order Code:

28-3684

Brand: ABB MPN: 1SVR500100R0000

Discontinued


The CT-ERD.12 is a single-function electronic time relay from the CT-D timer range. It provides an ON-delay (delay on make) function with 7 time ranges from 0.05s to 100h. This time relay operates with a rated control supply voltage of 24 - 48V DC/ 24 - 240V AC and has a 1 c/o (SPDT) output rated at 250V / 6A.


  • Rated control supply voltage 24 to 48V DC, 24 to 240V AC
  • Single-function timer ON - delay
  • 7 time ranges (0.05s -100h) in one device
  • 1 c/o contact (250V/ 6A)
  • 2 LEDs for status indication
  • Width of only 17.5mm
  • Light-grey enclosure in RAL 7035
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay

Reviews


Be the first to submit a review

Trustpilot