ABB 1TVL110000P3108 Two Position Key Switch (Key Removable in Both Positions)

Order Code:

28-3905

Brand: ABB MPN: 1TVL110000P3108

Discontinued


A two position switch that is supplied complete with actuator, contact blocks and legend plate. The thermoplastic control switch is protected to IP66. The key to release, is removable in all positions.


  • Supplied fully assembled
  • Description: Two position switch with key release
  • ABB Type: 1K20-I
  • Mftrs. Part No.: 1TVL110000P3108
Type Two position key switch
Actuator Key selector switch

Reviews


Be the first to submit a review

Trustpilot