Christmas Opening Hours and Delivery Dates here

ABB 2CDL200001R0001 End Cap Grey Compact Durable 1 Piece

Order Code:

01-0071

Brand: ABB MPN: 2CDL200001R0001 EAN-13: 4016779514729
Qty Unit Price (Ex VAT)
3+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
470 available to back orderBack-order availability date - 14/01/2026

The ABB end cap model 2CDL200001R0001 is a protective component for electrical installations. It's used to cover and protect ends of rails or modules, ensuring safety and a finished look. This product is typically applied in electrical panels and assemblies.
Accessory Type End cap
Dim (L x W x H) 8 x 18 x 17 mm
Height 17mm
Length 8mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot