Christmas Opening Hours and Delivery Dates here

ABB 2CDL230001R1012 Phase Modifier 3 Pin 3 Rows 10mm² 12 Modules

Order Code:

01-0073

Brand: ABB MPN: 2CDL230001R1012 EAN-13: 4016779576116
Qty Was Unit Price (Ex VAT)
1+ £14.64 £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 12/01/2026

The ABB phase modifier with part number 2CDL230001R1012 features three rows and is designed for 3-pin connections accommodating up to 10 mm² conductors. This compact component is typically utilised in electrical systems to adjust or modify the phase configuration for optimal performance. Its robust construction makes it suitable for both residential and commercial applications.
Type Phase modifier
Cross Section 10mm²
Dim (L x W x H) 214 x 18 x 30.3 mm
Factory colour Grey
Height 30.3mm
Length 214mm
Number of partitions 12
Number of Pins 3
Number of Rows 3
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot