Christmas Opening Hours and Delivery Dates here

ABB 2CDL231001R1006 PS3/6 Phase Modifier 3-row 3-pin 10 mm² 1pc.

Order Code:

01-0075

Brand: ABB MPN: 2CDL231001R1006 EAN-13: 4016779463409
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 available to back orderBack-order availability date - 13/01/2026

ABB manufactures the 2CDL231001R1006 phase modifier, featuring three rows and three pins with a capacity of 10 mm². It is ideal for electrical systems where phase adjustments are necessary, enhancing power distribution efficiency. This product is typically used in commercial and industrial electrical installations.
Type Phase modifier
Cross Section 10mm²
Dim (L x W x H) 106 x 21 x 27 mm
Factory colour Grey
Height 27mm
Length 106mm
Number of partitions 6
Number of Pins 3
Number of Rows 3
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot