Christmas Opening Hours and Delivery Dates here

ABB 2CDS251001R0104 S200-C10 Circuit Breaker 1-Pin 10A 230V Compact

Order Code:

01-0086

Brand: ABB MPN: 2CDS251001R0104 EAN-13: 4016779464208
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

ABB manufactures the 2CDS251001R0104 S201-C10 circuit breaker, designed for single-pole protection. It supports a 10 A current at 230 V, making it ideal for residential and light commercial applications. This circuit breaker ensures safety by interrupting overcurrent conditions.
Type Circuit breaker
Current Ratng 10A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of Poles 1
Release characteristics C
Voltage Rating 230 - 400V
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot