Christmas Opening Hours and Delivery Dates here

ABB 2CDS271001R0105 S 200M Circuit Breaker 1-Pin 10A 230V 1pc

Order Code:

01-0088

Brand: ABB MPN: 2CDS271001R0105 EAN-13: 4016779549431
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
146 available to back orderBack-order availability date - 14/01/2026

ABB manufactures the 2CDS271001R0105 circuit breaker, designed with a 1-pin configuration rated at 10 A and 230 V. This robust device ensures reliable protection for electrical circuits against overloads and short circuits. Commonly utilised in residential and commercial electrical installations, it provides essential safety for various electrical systems.
Type Circuit breaker
Current Ratng 10A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of Poles 1
Release characteristics B
Voltage Rating 230 - 400V
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot