Christmas Opening Hours and Delivery Dates here

ABB 2CSM228745R0802 Bell Transformer 12V/24V 1.25A SELV Failsafe

Order Code:

01-0101

Brand: ABB MPN: 2CSM228745R0802 EAN-13: 8012542287452
Qty Unit Price (Ex VAT)
1+ £35.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2026

The ABB 2CSM228745R0802 Bell transformer provides 12 V and 24 V outputs with a current of 1.25 A. It is designed for powering doorbell systems reliably. Typically used in residential and commercial settings, this transformer ensures effective operation of doorbell units.
Type Bell transformer
Dimensions (L x W x H) 65 x 35 x 85 mm
Flush-mounted installation FALSE
Height 85mm
Length 65mm
Max. nominal current 1.25A
Max. output current 1.25A
Max. output power 15W
Max. power loss 4W
Operating Voltage 230V
Primary Voltage 230V
Secondary amperage 1 1.25A
Secondary amperage 2 0.62A
Secondary voltage 1 12V
Secondary voltage 2 24V
Short-circuit protected TRUE
Suitable for distribution board TRUE
Surface mounting FALSE
Temperature protection FALSE
Type of transformer Standard bell ringing transformer
Width 35mm
Width in number of modular spacings 2
With on/off switch FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot