ABB ACS150-01E-02A4-2 Inverter Drive 0.37kW with Filter 200-240V IP20

Order Code:

60-8278

Brand: ABB MPN: ACS150-01E-02A4-2

Discontinued


The ABB ACS150-01E-02A4-2 is a Wall or Cabinet Mountable Single Phase Drive Inverter with Filter, for controlling AC induction motors. It is fitted with cooling fans as standard. The drive converts three-phase AC voltage to DC voltage. The ACS150 is delivered with an integrated brake chopper as standard. Therefore no additional space or installation time is needed.

The ABB micro drive is very easy to install and set up. It will provide flexible mounting alternatives and straightforward configuration for many basic applications.

The ACS150-01E-02A4-2 drive is suitable for use with residual current devices of Type A.


  • Power range 0.37 to 2.2 kW (1-phase/3-phase 200 to 240V)
  • IP20 enclosure (UL open type)
  • Ideal for basic machinery applications
  • Scalar control
  • Integrated user interface and potentiometer
  • Built-in brake chopper
  • Built-in C3 EMC filter
  • Manufacturer's part: ABB ACS150-01E-02A4-2

Reviews


Be the first to submit a review

Trustpilot