Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABB AF26-30-00-11 3 Pole Contactor 11kW 24-60VAC, 20-60VDC

Order Code:  

28-3306

 
Brand: ABB MPN: AF26-30-00-11

Discontinued


AF26 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • AF26-30-00-11
  • Description: 3-pole contactor
  • Rated kW power: 11kW
  • Auxiliary Contacts: 0-0
  • Rated voltage: 24-60VAC, 20-60VDC
  • Manufactures part: 1SBL237001R1100

Reviews


Be the first to submit a review

Trustpilot