ABB B6.30.10-240 Mini 4kW Contactor 1n0 240V

Order Code:

28-0682

Brand: ABB MPN: B6.30.10-240

Discontinued


A 3-pole 240V AC operation mini contactor with NO contacts.
  • Mini contactor
  • 3 pole
  • 240V AC coil voltage
  • AC3 utilization category
  • 415V AC switching voltage
  • 8.5A switching current
  • 4kW power rating
  • 1NO auxiliary contact
  • Screw connection
  • 180g weight
  • Suitable for connection with the MS116 manual motor starter
  • ABB type ABB B6.30.10-240

Reviews


Be the first to submit a review

Trustpilot