Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABB 2CMA142435R1000 Firemans Switch 2P 25A

Standard range
Order Code:  

28-3773

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 2CMA142435R1000 Copy to clipboard EAN-13: 7392696424356
 Report an error
Qty Unit Price (Ex VAT)
1+ £115.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 7 days

An ABB aluminium side operated Fireman's switch, that is 2-pole, and a power rating of 25A. You can often see these switches on the outside wall of shops, industrial or commercial buildings for disconnection and isolation purposes. They are used by firemen to turn off neon lighting or other hazardous electrical equipment when attending a fire at the premises. The enclosure and handle are painted red, to make it easy to spot. The On and Off positions are clearly indicated on the front side with 'I' and 'O'.

The operating handle is designed in such a way that a fireman's hook or axe can be used to switch it off. To reset, a so called 'two hands grip' must be used. The interlocking mechanism prevents accidental manoeuvres. Delivery includes PE+ neutral terminal and membrane glands (IP54) /sealing plugs. For IP65 degree of protection compression glands must be used.


  • 25A @ 400V
  • Robust and reliable design in non flammable material (Aluminium)
  • Operating handle locked in 'O' position and a two hands grip to reset for safety reasons
  • Easy to install and to operate. Possible to add on an auxiliary contact
  • Supplied in red
  • Complies with IEC 60947-3 and BS7671
  • ABB type; KSF225 DP
  • ABB part; 2CMA142435R1000
  • Supplied in 2-pole version
Actuator Lever
Type Firemans switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot