Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABB RB121A 48-60V AC/DC 1SNA645006R0000 Screw Relay 1SPDT 1mA up to 6A with LED

Order Code:  

28-3916

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: RB121A 48-60V AC/DC Copy to clipboard
 Report an error

Discontinued

A screw interface relay RB121A-48-60VAC/DC : 48 to 60VAC-DC input/ 1SPDT 1mA up to 6A with LED. The relay is part of the R600 range and is the solution for all your applications.


  • Function: Boxed interface relay
  • IIT Publishing Status: Level 0 - Information enabled
  • Output: 1 c/o (SPDT) contact
  • Output Signal: 5-250V AC/ 1mA - 6A
  • Product Main Type: R600
  • Product Name: Interface relay
  • Rated Control Supply Voltage: 48-60V AC/DC
  • Sub-Function: Relay with built in LED
  • Terminal Type: Screw Terminals
  • Description: RB121A-48-60VAC/DC Interface relay R600
  • Mftrs. Part No.: 1SNA645006R0000
Contact Configuration SPDT
Dimensions 75 x 70mm
Operating Voltage (AC) 48 to 60V
Operating Voltage (DC) 48 to 60V
Output Current 0.001 to 6A
Temperature Range -40 to +80°C
Type Screw relay

Reviews


Be the first to submit a review

Trustpilot