Abeco 049 Safestrip Wire Stripper

Order Code:

86-0300

Brand: Abeco MPN: 049
  • Country of Origin:

Discontinued


Safestrip Self Adjusting Wire Stripper, 0.08 to 6mm² Stripping Capacity, Reinforced Nylon Body Material, Strips and Cuts Wires with Diameters between 0.08 and 6.0mm, for Non-standard Wire Types an Adjuster is Provided which Controls the Depth of Incision into the Insulation, Adjustable Stop to Allow Selection of Strip Length, 180mm
Type Automatic
Capacity 6mm
Material All cables

Reviews


Be the first to submit a review

Trustpilot