Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Abeco TP8 Component Pre-Forming Tool

Order Code:  

86-4230

 
Brand: Abeco MPN: TP8
  • Country of Origin:

Discontinued


The Abeco TP8 is a simple to use, lightweight, hand tool for bending the leads of axial components to 90° ready for insertion into a printed circuit board.
  • Model TP8: component bending only
  • Correct pitch is obtained by lining up pointers on the front of the tool to align with the component holes in the circuit board
  • Squeezing the trigger forms the component
  • Wide range of lead diameters can be accommodated without readjustment
  • Height: 145mm, depth 140mm, width: 68mm
Component Diameter 13mm
Height 140mm
Length 140mm
Maximum Bending Capacity 32mm
Minimum Bending Capacity 9.5mm
Weight 0.226kg
Width 68mm

Reviews


Be the first to submit a review

Trustpilot