Abeco TP9 Component Pre-Forming Tool

Order Code:

86-4232

Brand: Abeco MPN: TP9
  • Country of Origin:

Discontinued


The Abeco TP9 is a simple to use hand tool for trimming and bending the leads of axial components to 90° ready for insertion into a printed circuit board.
  • Model TP9: component bending and cutting
  • Correct pitch is obtained by lining up pointers on the front of the tool to align with the component holes in the circuit board
  • Squeezing the trigger forms the component
  • Wide range of lead diameters can be accommodated without readjustment
  • Approx. size: height: 145mm, depth 140mm, width: 68mm
Component Diameter 13mm
Height 145mm
Length 140mm
Maximum Bending Capacity 32mm
Minimum Bending Capacity 9.5mm
Weight 0.28kg
Width 68mm

Questions


*Question functionality currently disabled


Thursday, September 22, 2016 Question by: Rapid Customer | Product code: 86-4232
Q. Does this tool work off individual components or can you attach components that are in a reel or on tape?
A. Hi Callum, thank you for your question. This unit is designed for use with single components.

Reviews


Be the first to submit a review

Trustpilot