Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Abm-712-rc Noise Cancelling Microphone with Solder Pads 9.7mm

Order Code:  

35-0298

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABM-712-RC Copy to clipboard
  • Quickly find another product in this range by Frequency Response:

    100Hz to 10kHz 100Hz to 16kHz
 Report an error

Discontinued

A noise cancelling microphone.
  • Signal-to-noise ratio >58dB
Frequency Response 100Hz to 10kHz
Impedance <2200Ω
Sensitivity –40dB
Type Microphone capsule

Reviews


Be the first to submit a review