Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A tough steel construction with concealed hinge pins and concealed screw heads.
Coach bolts supplied with carded versions only.
Hardened steel staple.
Where to use it:
Joint hasps for corner solutions, e.g. chests, cupboards
Suitable for doors not closing flush, i.e. door leaf and door frame are not level.
Hasp length: 230mm
Hasp width: 45mm
Staple bore dia: 12.5mm
Type | Padlock |
---|
To use this facility please Sign In.
Sign In