Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 92 Series Monoblock Shutter Padlocks have a solid brass body encased in hardened steel jacket. Its shackle is made from hardened steel alloy, which rotates when attacked. The 5 pin precision tumbler cylinder features anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and the deadlock mechanism requires a key to lock.
It also features automatic locking, meaning the padlock can be locked without the use of a key by pushing the shackle.
Ideal for securing valuables/goods of greater value or at a high risk of theft.
This ABUS 92/65 Monoblock Padlock is supplied carded and has the following specification:
ABUS Security Level: 7.
Shackle Width: 33mm.
Shackle Height: 14mm.
Shackle Diameter: 10mm.
Overall Width: 66.5mm.
Overall Height: 58mm.
Overall Depth: 28mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In