ABUS 32597 26/70mm Diskus® Padlock Keyed Alike EE0293

ABUS 32597 26/70mm Diskus® Padlock Keyed Alike EE0293

ABUS
Standard range
Order Code:

95-0158

Brand: ABUS MPN: 32597 EAN-13: 4003318325977
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The ABUS 26 Series Diskus® Padlocks has a body made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.

Made in Germany.

This ABUS 26/70 Diskus® Padlock is supplied with 2 keys.

Specification

ABUS Security Level: 8.
Keyed Alike Key Reference: EE0293.

Shackle Width: 19.5mm.
Shackle Height: 17mm.
Shackle Diameter: 10mm.

Overall Width: 71mm.
Overall Height: 71mm.
Overall Depth: 30mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C