Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABUS 37596 65MB/30mm Solid Brass Padlock 70mm Long Shackle Carded

Standard range
Order Code:  

95-0390

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 37596 Copy to clipboard EAN-13: 4003318375965
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £10.98   £9.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The ABUS 65 Series Padlocks have a body which is made from solid brass and the shackle is also made from brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. The padlock locking is automatic, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65MB/30 Solid Brass Padlock is supplied carded and has the following specification:

ABUS Security Level: 4.

Shackle Width: 16mm.
Shackle Height: 70mm.
Shackle Diameter: 5mm.

Overall Width: 30mm.
Overall Height: 93mm.
Overall Depth: 14mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot