Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
ABUS 72 Series Coloured aluminium padlocks with a precision extruded, cut and drilled pure aluminium body which is light and strong.
Rust-free precision 6-pin tumbler cylinder with a hardened 7mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.
These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers
Self-locking: lock is locked by pushing down the shackle.
This ABUS 72/40 Aluminium Padlock has the following specification:
Colour: Violet.
ABUS Security Level: 6.
Keyed Alike Key Reference: TT04072.
Shackle Width: 20mm.
Shackle Height: 27mm.
Shackle Diameter: 6.5mm.
Overall Width: 39mm.
Overall Height: 74mm.
Overall Depth: 19mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In