Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 46330 KeyGarage™ 797

Order Code:  

51-7905

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 46330 Copy to clipboard EAN-13: 4003318463303
  • Country of Origin:
 Report an error

Discontinued

The ABUS 46330 KeyGarage™ 797 offers an intelligent and secure solution for storing keys. Secured by means of a four-digit number code, the strong steel plate housing protects keys and code cards against unauthorised access.If keys need to be made accessible to several people, the KeyGarage™ offers a simple and secure solution for easy exchange. All that is required is notification of a number code to those with authorisation. If the group changes, the code can be changed quickly and easily – 10,000 different codes are available for this purpose. KeyGarage™ is therefore ideal for vehicle rental companies, for example, owners of holiday homes or for use in the field of mobile healthcare.

The 797 model has a U-bolt, so that the KeyGarage™ can be attached like a padlock to door handles or railings. The bolt is designed in such a way that it does not protrude into the protected space. The bolt and housing of the 797 model are also plastic-coated to protect against scratches.


  • 46330
  • Ideal protected storage of keys and other valuables for authorised persons
  • Quick and easy access for frequently changing groups of persons (craftsmen, service, holiday guests, apartment buildings, car rentals)
  • Solid metal housing
  • Locking cover made of zinc die-cast
  • 4-digit individually settable code
  • Protective cover with sliding mechanism
  • Housing and shackle plastic coated (protects door from scratching)
  • Defining access by setting and passing on the code
  • Fixing with shackle, e.g. on a door knob of gates and doors
  • Black-silver finish
  • For wall mounting
  • With shakle
  • 85 x 45 x 180 (W x D x H)
  • 36m horizontal clearance
  • 49mm vertical clearance
  • 10.5mm shackle diameter

  • Key Safe 797 · User manual.

    Reviews


    Be the first to submit a review