ABUS 46787 72/40 Aluminium Padlock Green

Order Code:

51-8601

Brand: ABUS MPN: 46787 EAN-13: 4003318467875
  • Country of Origin:

Discontinued


The ABUS 46787 Aluminium Padlock 72/40 Green is a solid, anodised aluminium lock with excellent anti-corrosion properties. Suitable for doors, gates, cupboards, toolboxes, cellar windows, sheds, switching systems and barriers etc.


  • 39 x 74 x 19mm (W x H x D)
  • 27mm shackle inside height
  • 20mm shackle inside width
  • 7mm shackle diameter
  • Hardened shackle
  • Double-sided shackle locking
  • ABUS precision 6-pin cylinder
  • High number of truly different locking variations

Padlock · User manual
Type General purpose
Body Material Brass
Mechanism Double ball bearing locking
Shackle 6.5mm
Width 39mm

Reviews


Be the first to submit a review

Trustpilot