Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABUS 51798 Folding Lock 6000/90 Black

Order Code:  

51-8415

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 51798 Copy to clipboard EAN-13: 4003318517983
  • Country of Origin:
 Report an error

Discontinued

The ABUS Folding Lock 6000/90 Black 51798 has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the bars, the case, the links as well as the supporting elements of the locking system are made of special hardened steel.

This quality lock has a number of excellent features, including 5mm steel bars, with extra soft 2-components coating to prevent damage to the bicycle's paintwork, while there is a colour-matching silicone cover for the lock body with "soft touch" properties. This lock can also be ordered keyed alike to other locks, meaning several locks would match one key.


  • Easy transport thanks to a practical rattle-free bag
  • Flexible mounting with non-slip velcro straps/screws at bottle holder device
  • Ideal combination of resistibility, weight and transport size
  • Total length of 90cm make it easy to lock two bikes together
  • Link construction allows compact folding
  • Bars are linked with special rivets
  • Premium cylinder for high protection against manipulations, e.g. picking
  • Two keys are supplied with the lock
  • Material Steel / silicone
    Size 900mm
    Type Security

    Questions


    *Question functionality currently disabled


    11 April 2017 Question by: Rapid Customer | Product code: 51-8415
    Q. How much does the Abus 51798 weight?
    A. Hi Michael, thank you for your question. 51798 weights approximately 1220g (under technical data), full details can be found here.

    Reviews


    Be the first to submit a review

    Trustpilot