Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 83 Series Padlocks have a chrome plated, solid brass body and a hardened alloy steel shackle with a NANO PROTECT™ coating. Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window.
The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.
Can be made to sample key or master-keyed on request.
This ABUS 83/50 Chrome Plated Brass Padlock has the following specification:
ABUS Security Level: 8.
Shackle Width: 24mm.
Shackle Height: 27mm.
Shackle Diameter: 9.5mm.
Overall Width: 48mm.
Overall Height: 88mm.
Overall Depth: 21mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In