Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 80TI Series TITALIUM™ Padlocks are the flagship of the TITALIUM™ family of padlocks. They make an impression with both their looks and technical properties.
They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight. It has a 6-pin precision cylinder with paracentric keyway giving protection against both forced or manipulative break-ins. A chrome plated cylinder core and double bolted hardened steel shackle with NANO PROTECT™ shackle coating assures security and high corrosion resistance.
Suitable for securing goods/valuables of higher value or at a high risk of theft. Ideal for doors, gates, cupboards, lockers, toolboxes, etc.
This ABUS 84TI/50 TITALIUM™ Padlock has the following specification:
ABUS Security Level: 8.
Keyed Alike Key Reference: KA8011.
Shackle Width: 25mm.
Shackle Height: 35mm.
Shackle Diameter: 10mm.
Overall Width: 50mm.
Overall Height: 93mm.
Overall Depth: 23mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In